
ATSAMV71N19B-AABT | |
|---|---|
DigiKey Part Number | ATSAMV71N19B-AABT-TR-ND - Tape & Reel (TR) ATSAMV71N19B-AABT-CT-ND - Cut Tape (CT) ATSAMV71N19B-AABT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMV71N19B-AABT |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM V71 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMV71N19B-AABT Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 256K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 10x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M7 | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 75 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 25 | 258,30040 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 219,84927 Kč | 219 849,27 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |






