IC RF TxRx + MCU 802.15.4 LoRa™ 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz 64-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 LoRa™ 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz 64-TFBGA
64-TFBGA

ATSAMR35J17BT-I/7JX

DigiKey Part Number
ATSAMR35J17BT-I/7JXTR-ND - Tape & Reel (TR)
ATSAMR35J17BT-I/7JXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATSAMR35J17BT-I/7JX
Description
IC RF TXRX+MCU 802.15.4 64TFBGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 LoRa™ 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz 64-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
ATSAMR35J17BT-I/7JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
128kB Flash, 16kB SRAM
Mfr
Serial Interfaces
I2S, SPI, USART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
GPIO
27
Part Status
Active
Voltage - Supply
1.8V ~ 3.63V
DigiKey Programmable
Not Verified
Current - Receiving
14.8mA ~ 15.8mA
Type
TxRx + MCU
Current - Transmitting
32.5mA ~ 94.5mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
FSK, GFSK, GMSK, MSK, OOK
Package / Case
64-TFBGA
Frequency
Supplier Device Package
64-TFBGA (6x6)
Power - Output
20dBm
Base Product Number
Sensitivity
-148dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 828
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1161,84000 Kč161,84 Kč
25157,98440 Kč3 949,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000194,63187 Kč583 895,61 Kč
Manufacturers Standard Package
Unit Price without VAT:161,84000 Kč
Unit Price with VAT:195,82640 Kč