



ATSAMR30-XPRO | |
|---|---|
DigiKey Part Number | ATSAMR30-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMR30-XPRO |
Description | SAM R30 XPLAINED PRO ATSAMR30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMR30 SAM R30 Xplained Pro SAM R MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ATSAMR30 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Xplained Pro |
Part Status Active | Suggested Programming Environment Atmel Studio |
Type MCU 32-Bit | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 172,87000 Kč | 2 172,87 Kč |
| Unit Price without VAT: | 2 172,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 629,17270 Kč |

