IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMR21G18A-MUTA6

DigiKey Part Number
ATSAMR21G18A-MUTA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMR21G18A-MUTA6
Description
IC RF TXRX+MCU ISM>1GHZ 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
256kB Flash, 32kB SRAM
Mfr
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tape & Reel (TR)
GPIO
28
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
11.3mA ~ 11.8mA
Type
TxRx + MCU
Current - Transmitting
7.2mA ~ 13.8mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-40°C ~ 125°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Power - Output
4dBm
Supplier Device Package
48-QFN (7x7)
Sensitivity
-99dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000159,42102 Kč637 684,08 Kč
Manufacturers Standard Package
Unit Price without VAT:159,42102 Kč
Unit Price with VAT:192,89943 Kč