ARM® Cortex®-M0+ SAM L22G Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM L22G Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAML22G17A-MUT

DigiKey Part Number
ATSAML22G17A-MUTTR-ND - Tape & Reel (TR)
ATSAML22G17A-MUTCT-ND - Cut Tape (CT)
ATSAML22G17A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML22G17A-MUT
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM L22G Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAML22G17A-MUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
2580,84240 Kč2 021,06 Kč
10073,70300 Kč7 370,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00073,70340 Kč294 813,60 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč