



ATSAML11E16A-AFT | |
|---|---|
DigiKey Part Number | ATSAML11E16A-AFTTR-ND - Tape & Reel (TR) ATSAML11E16A-AFTCT-ND - Cut Tape (CT) ATSAML11E16A-AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML11E16A-AFT |
Description | IC MCU 32BIT 64KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML11E16A-AFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-TQFP |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAML10E16A-AFT | Microchip Technology | 440 | ATSAML10E16A-AFTCT-ND | 71,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 25 | 75,50040 Kč | 1 887,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,04432 Kč | 128 088,64 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

