


ATSAML11D14A-MFT | |
|---|---|
DigiKey Part Number | ATSAML11D14A-MFTTR-ND - Tape & Reel (TR) ATSAML11D14A-MFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSAML11D14A-MFT |
Description | IC MCU 32BIT 16KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML11D14A-MFT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 5x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 25 | 50,88760 Kč | 1 272,19 Kč |
| 100 | 45,67350 Kč | 4 567,35 Kč |
| 1 000 | 44,05724 Kč | 44 057,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 54,27853 Kč | 325 671,18 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

