ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
32 TQFP
Microchip SAM L10/11 Family of ARM® Cortex®-M23 MCUs | Digi-Key Daily

ATSAML10E16A-AUT

DigiKey Part Number
ATSAML10E16A-AUTTR-ND - Tape & Reel (TR)
ATSAML10E16A-AUTCT-ND - Cut Tape (CT)
ATSAML10E16A-AUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAML10E16A-AUT
Description
IC MCU 32BIT 64KB FLASH 32TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAML10E16A-AUT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
32-TQFP
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
2562,96880 Kč1 574,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,75520 Kč107 510,40 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč