ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Microchip SAM L10/11 Family of ARM® Cortex®-M23 MCUs | Digi-Key Daily

ATSAML10E14A-MU

DigiKey Part Number
ATSAML10E14A-MU-ND
Manufacturer
Manufacturer Product Number
ATSAML10E14A-MU
Description
IC MCU 32BIT 16KB FLASH 32VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATSAML10E14A-MU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč