



ATSAML10E14A-AUT | |
|---|---|
DigiKey Part Number | ATSAML10E14A-AUTTR-ND - Tape & Reel (TR) ATSAML10E14A-AUTCT-ND - Cut Tape (CT) ATSAML10E14A-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML10E14A-AUT |
Description | IC MCU 32BIT 16KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML10E14A-AUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 25 | 53,46720 Kč | 1 336,68 Kč |
| 100 | 48,20450 Kč | 4 820,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,20461 Kč | 96 409,22 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |

