


ATSAML10D16A-MFT | |
|---|---|
DigiKey Part Number | ATSAML10D16A-MFTTR-ND - Tape & Reel (TR) ATSAML10D16A-MFTCT-ND - Cut Tape (CT) ATSAML10D16A-MFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML10D16A-MFT |
Description | IC MCU 32BIT 64KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML10D16A-MFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 5x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 25 | 52,41440 Kč | 1 310,36 Kč |
| 100 | 47,57300 Kč | 4 757,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 47,57325 Kč | 285 439,50 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |

