


| ATSAML10D14A-YUT | |
|---|---|
| DigiKey Part Number | ATSAML10D14A-YUTTR-ND - Tape & Reel (TR) ATSAML10D14A-YUTCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ATSAML10D14A-YUT | 
| Description | IC MCU 32BIT 16KB FLASH 24SSOP | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATSAML10D14A-YUT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M23 | |
| Core Size | 32-Bit | |
| Speed | 32MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 17 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 2K x 8 | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
| Data Converters | A/D 5x12b; D/A 1x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 24-SSOP | |
| Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,89000 Kč | 48,89 Kč | 
| 25 | 44,73280 Kč | 1 118,32 Kč | 
| 100 | 40,57170 Kč | 4 057,17 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 40,57170 Kč | 60 857,55 Kč | 
| Unit Price without VAT: | 48,89000 Kč | 
|---|---|
| Unit Price with VAT: | 59,15690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic