ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-SSOP
Microchip SAM L10/11 Family of ARM® Cortex®-M23 MCUs | Digi-Key Daily

ATSAML10D14A-YUT

DigiKey Part Number
ATSAML10D14A-YUTTR-ND - Tape & Reel (TR)
ATSAML10D14A-YUTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATSAML10D14A-YUT
Description
IC MCU 32BIT 16KB FLASH 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ATSAML10D14A-YUT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
24-SSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
2544,83920 Kč1 120,98 Kč
10040,66820 Kč4 066,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50048,17621 Kč72 264,32 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč