


ATSAML10D14A-MU | |
|---|---|
DigiKey Part Number | ATSAML10D14A-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML10D14A-MU |
Description | IC MCU 32BIT 16KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML10D14A-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 5x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 25 | 43,99680 Kč | 1 099,92 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

