


ATSAMG55J19A-AUT | |
|---|---|
DigiKey Part Number | ATSAMG55J19A-AUTTR-ND - Tape & Reel (TR) ATSAMG55J19A-AUTCT-ND - Cut Tape (CT) ATSAMG55J19A-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMG55J19A-AUT |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM G55 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMG55J19A-AUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 176K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,85000 Kč | 117,85 Kč |
| 25 | 106,96920 Kč | 2 674,23 Kč |
| 100 | 97,11400 Kč | 9 711,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 97,11399 Kč | 145 670,99 Kč |
| Unit Price without VAT: | 117,85000 Kč |
|---|---|
| Unit Price with VAT: | 142,59850 Kč |

