
ATSAMG55-XPRO | |
|---|---|
DigiKey Part Number | ATSAMG55-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMG55-XPRO |
Description | SAM G55 XPLAINED PRO ATSAMG55 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMG55 SAM G55 Xplained Pro SAM G ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMG55 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,55000 Kč | 1 172,55 Kč |
| Unit Price without VAT: | 1 172,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,78550 Kč |

