ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME54P20A-AF-SL3

DigiKey Part Number
150-ATSAME54P20A-AF-SL3-ND
Manufacturer
Manufacturer Product Number
ATSAME54P20A-AF-SL3
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E54 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 32x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Supplier Device Package
128-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
128-TQFP
Number of I/O
99
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90220,86167 Kč19 877,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,86167 Kč
Unit Price with VAT:267,24262 Kč