
ATSAMD21J17A-AUT | |
|---|---|
DigiKey Part Number | ATSAMD21J17A-AUTTR-ND - Tape & Reel (TR) ATSAMD21J17A-AUTCT-ND - Cut Tape (CT) ATSAMD21J17A-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD21J17A-AUT |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21J, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD21J17A-AUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 25 | 63,36040 Kč | 1 584,01 Kč |
| 100 | 57,46650 Kč | 5 746,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 57,46692 Kč | 86 200,38 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |
















