32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 VQFN
Arduino MKR WAN 1300 | Digi-Key Daily

ATSAMD21E17A-MUT

DigiKey Part Number
ATSAMD21E17A-MUTTR-ND - Tape & Reel (TR)
ATSAMD21E17A-MUTCT-ND - Cut Tape (CT)
ATSAMD21E17A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD21E17A-MUT
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21E, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21E17A-MUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,10000 Kč66,10 Kč
2560,41360 Kč1 510,34 Kč
10054,30900 Kč5 430,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00054,30921 Kč271 546,05 Kč
Manufacturers Standard Package
Unit Price without VAT:66,10000 Kč
Unit Price with VAT:79,98100 Kč