
ATSAMD21E16B-AZVAO | |
|---|---|
DigiKey Part Number | 150-ATSAMD21E16B-AZVAO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD21E16B-AZVAO |
Description | CM0,TQFP32, 64KFLASH,TRAY,USB,EX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,73654 Kč | 20 368,27 Kč |
| Unit Price without VAT: | 40,73654 Kč |
|---|---|
| Unit Price with VAT: | 49,29121 Kč |

