
ATSAMD20J16B-MUT | |
|---|---|
DigiKey Part Number | ATSAMD20J16B-MUTTR-ND - Tape & Reel (TR) ATSAMD20J16B-MUTCT-ND - Cut Tape (CT) ATSAMD20J16B-MUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMD20J16B-MUT |
Description | IC MCU 32BIT 64KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20J16B-MUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 25 | 53,04600 Kč | 1 326,15 Kč |
| 100 | 48,20450 Kč | 4 820,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 48,20466 Kč | 192 818,64 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |



