ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD20E16A-MNT

DigiKey Part Number
ATSAMD20E16A-MNTTR-ND - Tape & Reel (TR)
ATSAMD20E16A-MNTCT-ND - Cut Tape (CT)
ATSAMD20E16A-MNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD20E16A-MNT
Description
IC MCU 32BIT 64KB FLASH 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD20E16A-MNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-VQFN (5x5)
Connectivity
I2C, SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
2558,47520 Kč1 461,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00049,76534 Kč248 826,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč