ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
24-VFQFN Exposed Pad

ATSAMD11D14A-MUT

DigiKey Part Number
ATSAMD11D14A-MUTTR-ND - Tape & Reel (TR)
ATSAMD11D14A-MUTCT-ND - Cut Tape (CT)
ATSAMD11D14A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD11D14A-MUT
Description
IC MCU 32BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD11D14A-MUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Part Status
Active
Data Converters
A/D 10x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Package / Case
24-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
2535,98200 Kč899,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00031,07708 Kč186 462,48 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč