ARM® Cortex®-M0+ SAM D10C Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD10C14A-SSUT

DigiKey Part Number
ATSAMD10C14A-SSUTTR-ND - Tape & Reel (TR)
ATSAMD10C14A-SSUTCT-ND - Cut Tape (CT)
ATSAMD10C14A-SSUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD10C14A-SSUT
Description
IC MCU 32BIT 16KB FLASH 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D10C Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD10C14A-SSUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Part Status
Active
Data Converters
A/D 5x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
14-SOIC
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
14-SOIC (0.154", 3.90mm Width)
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
2532,12680 Kč803,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,08742 Kč81 262,26 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč