Image for ATSAMC21J18A-MZTVAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMC21J18A-MZTVAO

DigiKey Part Number
150-ATSAMC21J18A-MZTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMC21J18A-MZTVAO
Description
QFN64 WETTABLE FLANKS, 125C, GRE
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 20x12b, 3x16b Sigma-Delta; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00066,98378 Kč267 935,12 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98378 Kč
Unit Price with VAT:81,05037 Kč