
ATSAMC21J18A-ANT | |
|---|---|
DigiKey Part Number | 150-ATSAMC21J18A-ANTTR-ND - Tape & Reel (TR) 150-ATSAMC21J18A-ANTCT-ND - Cut Tape (CT) 150-ATSAMC21J18A-ANTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMC21J18A-ANT |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C21, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC21J18A-ANT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 20x12b, 3x16b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 25 | 99,91680 Kč | 2 497,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 91,42529 Kč | 137 137,93 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |




