
ATSAMC20G16A-AUT | |
|---|---|
DigiKey Part Number | ATSAMC20G16A-AUTTR-ND - Tape & Reel (TR) ATSAMC20G16A-AUTCT-ND - Cut Tape (CT) ATSAMC20G16A-AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMC20G16A-AUT |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C20 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC20G16A-AUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 25 | 64,73280 Kč | 1 618,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,36158 Kč | 138 403,95 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |

