
ATSAMA5D36-EK | |
|---|---|
DigiKey Part Number | ATSAMA5D36-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D36-EK |
Description | SAMA5D36 EVAL BRD |
Customer Reference | |
Detailed Description | SAMA5D36 AT91SAMA5 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-A5 | |
Platform | - | |
Utilized IC / Part | SAMA5D36 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

