
ATSAMA5D35A-CN | |
|---|---|
DigiKey Part Number | ATSAMA5D35A-CN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D35A-CN |
Description | IC MPU SAMA5D3 536MHZ 324LFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D35A-CN Models |
Category | Ethernet 10/100/1000Mbps (1) |
Manufacturer Microchip Technology | USB USB 2.0 (3) |
Series | Voltage - I/O 1.2V, 1.8V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features AES, SHA, TDES, TRNG |
Core Processor ARM® Cortex®-A5 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 324-LFBGA |
Speed 536MHz | Supplier Device Package 324-LFBGA (15x15) |
RAM Controllers LPDDR, LPDDR2, DDR2 | Additional Interfaces CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers Touchscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 302,34952 Kč | 38 096,04 Kč |
| Unit Price without VAT: | 302,34952 Kč |
|---|---|
| Unit Price with VAT: | 365,84292 Kč |

