
ATSAMA5D33A-CUR | |
|---|---|
DigiKey Part Number | ATSAMA5D33A-CURTR-ND - Tape & Reel (TR) ATSAMA5D33A-CURCT-ND - Cut Tape (CT) ATSAMA5D33A-CURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D33A-CUR |
Description | IC MPU SAMA5D3 536MHZ 324LFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D33A-CUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 536MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, LPDDR2, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-LFBGA (15x15) | |
Additional Interfaces | I2C, SPI, SSC, USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,20000 Kč | 278,20 Kč |
| 25 | 252,94800 Kč | 6 323,70 Kč |
| 100 | 229,13360 Kč | 22 913,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 229,13278 Kč | 114 566,39 Kč |
| Unit Price without VAT: | 278,20000 Kč |
|---|---|
| Unit Price with VAT: | 336,62200 Kč |

