ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D33A-CU

DigiKey Part Number
ATSAMA5D33A-CU-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D33A-CU
Description
IC MPU SAMA5D3 536MHZ 324LFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D33A-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (1)
Manufacturer
Microchip Technology
USB
USB 2.0 (3)
Series
Voltage - I/O
1.2V, 1.8V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Security Features
AES, SHA, TDES, TRNG
Core Processor
ARM® Cortex®-A5
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
324-LFBGA
Speed
536MHz
Supplier Device Package
324-LFBGA (15x15)
RAM Controllers
LPDDR, LPDDR2, DDR2
Additional Interfaces
I2C, SPI, SSC, USART
Graphics Acceleration
No
Base Product Number
Display & Interface Controllers
LCD, Touchscreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,53000 Kč280,53 Kč
25255,12560 Kč6 378,14 Kč
100230,76800 Kč23 076,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,53000 Kč
Unit Price with VAT:339,44130 Kč