ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-TFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D31A-CFUR

DigiKey Part Number
ATSAMA5D31A-CFURTR-ND - Tape & Reel (TR)
ATSAMA5D31A-CFURCT-ND - Cut Tape (CT)
ATSAMA5D31A-CFURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMA5D31A-CFUR
Description
IC MPU SAMA5D3 536MHZ 324TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-TFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D31A-CFUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100Mbps (1)
Manufacturer
Microchip Technology
USB
USB 2.0 (3)
Series
Voltage - I/O
1.2V, 1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Security Features
AES, SHA, TDES, TRNG
Core Processor
ARM® Cortex®-A5
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
324-TFBGA
Speed
536MHz
Supplier Device Package
324-TFBGA (15x15)
RAM Controllers
LPDDR, LPDDR2, DDR2
Additional Interfaces
I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Graphics Acceleration
No
Base Product Number
Display & Interface Controllers
LCD, Touchscreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
25262,15600 Kč6 553,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000223,42019 Kč223 420,19 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč