ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 256-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D24C-CU

DigiKey Part Number
ATSAMA5D24C-CU-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D24C-CU
Description
IC MCU 32BIT EXT MEM 256TFBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 256-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D24C-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Manufacturer
Microchip Technology
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + HSIC
Packaging
Tray
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A5
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
500MHz
Package / Case
256-TFBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
256-TFBGA (8x8)
RAM Controllers
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Additional Interfaces
I2C, SMC, SPI, UART, USART, QSPI
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,27000 Kč211,27 Kč
25193,53920 Kč4 838,48 Kč
100186,39600 Kč18 639,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,27000 Kč
Unit Price with VAT:255,63670 Kč