ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D21C-CUR

DigiKey Part Number
ATSAMA5D21C-CURTR-ND - Tape & Reel (TR)
ATSAMA5D21C-CURCT-ND - Cut Tape (CT)
ATSAMA5D21C-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMA5D21C-CUR
Description
IC MPU SAMA5D2 500MHZ 196TFBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D21C-CUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Manufacturer
Microchip Technology
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + HSIC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM® Cortex®-A5
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
500MHz
Package / Case
196-TFBGA, CSBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
196-TFBGA (11x11)
RAM Controllers
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Additional Interfaces
I2C, SMC, SPI, UART, USART, QSPI
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,62000 Kč195,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500159,80527 Kč239 707,90 Kč
Manufacturers Standard Package
Unit Price without VAT:195,62000 Kč
Unit Price with VAT:236,70020 Kč