
ATSAM4S8CB-AN | |
|---|---|
DigiKey Part Number | ATSAM4S8CB-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4S8CB-AN |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4S8CB-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 25 | 121,36840 Kč | 3 034,21 Kč |
| 100 | 109,60960 Kč | 10 960,96 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |


