ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S8BA-AUR

DigiKey Part Number
ATSAM4S8BA-AURTR-ND - Tape & Reel (TR)
ATSAM4S8BA-AURCT-ND - Cut Tape (CT)
ATSAM4S8BA-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4S8BA-AUR
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4S8BA-AUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
47
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
25125,29920 Kč3 132,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500106,67026 Kč160 005,39 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč