
ATSAM4LS2BA-AU | |
|---|---|
DigiKey Part Number | ATSAM4LS2BA-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4LS2BA-AU |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LS2BA-AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.68V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 25 | 121,36840 Kč | 3 034,21 Kč |
| 100 | 109,60960 Kč | 10 960,96 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |




