
| ATSAM4LS2AA-MU | |
|---|---|
| DigiKey Part Number | ATSAM4LS2AA-MU-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATSAM4LS2AA-MU | 
| Description | IC MCU 32BIT 128KB FLASH 48QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATSAM4LS2AA-MU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 32 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 32K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.68V ~ 3.6V | |
| Data Converters | A/D 3x12b; D/A 1x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 48-QFN (7x7) | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 137,32000 Kč | 137,32 Kč | 
| 25 | 125,25200 Kč | 3 131,30 Kč | 
| 100 | 113,39270 Kč | 11 339,27 Kč | 
| Unit Price without VAT: | 137,32000 Kč | 
|---|---|
| Unit Price with VAT: | 166,15720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic