ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4LS2AA-AUR

DigiKey Part Number
ATSAM4LS2AA-AURTR-ND - Tape & Reel (TR)
ATSAM4LS2AA-AURCT-ND - Cut Tape (CT)
ATSAM4LS2AA-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM4LS2AA-AUR
Description
IC MCU 32BIT 128KB FLASH 48TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4LS2AA-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.68V ~ 3.6V
Data Converters
A/D 3x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,77000 Kč131,77 Kč
25119,77440 Kč2 994,36 Kč
100108,82850 Kč10 882,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500108,82884 Kč272 072,10 Kč
Manufacturers Standard Package
Unit Price without VAT:131,77000 Kč
Unit Price with VAT:159,44170 Kč