


ATSAM4LC4CA-AUR | |
|---|---|
DigiKey Part Number | ATSAM4LC4CA-AURTR-ND - Tape & Reel (TR) ATSAM4LC4CA-AURCT-ND - Cut Tape (CT) ATSAM4LC4CA-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4LC4CA-AUR |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LC4CA-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.68V ~ 3.6V | |
Data Converters | A/D 15x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,19000 Kč | 164,19 Kč |
| 25 | 149,24440 Kč | 3 731,11 Kč |
| 100 | 135,56200 Kč | 13 556,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,56263 Kč | 135 562,63 Kč |
| Unit Price without VAT: | 164,19000 Kč |
|---|---|
| Unit Price with VAT: | 198,66990 Kč |




