


ATSAM4LC2AA-AU | |
|---|---|
DigiKey Part Number | ATSAM4LC2AA-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4LC2AA-AU |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LC2AA-AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.68V ~ 3.6V |
Part Status Active | Data Converters A/D 3x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 125,14388 Kč | 31 285,97 Kč |
| Unit Price without VAT: | 125,14388 Kč |
|---|---|
| Unit Price with VAT: | 151,42409 Kč |




