
ATSAM4E16EB-CNR | |
|---|---|
DigiKey Part Number | ATSAM4E16EB-CNRTR-ND - Tape & Reel (TR) ATSAM4E16EB-CNRCT-ND - Cut Tape (CT) ATSAM4E16EB-CNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4E16EB-CNR |
Description | IC MCU 32BIT 1MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4E16EB-CNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 117 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F412ZGT6 | STMicroelectronics | 81 | 497-16768-ND | 233,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,50000 Kč | 270,50 Kč |
| 25 | 261,33600 Kč | 6 533,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 222,94696 Kč | 222 946,96 Kč |
| Unit Price without VAT: | 270,50000 Kč |
|---|---|
| Unit Price with VAT: | 327,30500 Kč |









