ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM3U4CA-CU

DigiKey Part Number
ATSAM3U4CA-CU-ND
Manufacturer
Manufacturer Product Number
ATSAM3U4CA-CU
Description
IC MCU 32BIT 256KB FLSH 100TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3U4CA-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
52K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 4x10b, 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
96MHz
Supplier Device Package
100-TFBGA (9x9)
Connectivity
EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB
Package / Case
100-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
57
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
25157,06520 Kč3 926,63 Kč
100142,36640 Kč14 236,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč