Direct

ATSAM3U1EA-CU | |
|---|---|
DigiKey Part Number | ATSAM3U1EA-CU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3U1EA-CU |
Description | IC MCU 32BIT 64KB FLASH 144BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 144-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3U1EA-CU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b, 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 144-BGA (13x13) |
Connectivity EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAM3U1EB-CU | Microchip Technology | 0 | ATSAM3U1EB-CU-ND | 7,16098 $ | Direct |





