ATSAM3U1CA-CU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,16992 Kč
Datasheet
ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM3U1CA-CU

DigiKey Part Number
ATSAM3U1CA-CU-ND
Manufacturer
Manufacturer Product Number
ATSAM3U1CA-CU
Description
IC MCU 32BIT 64KB FLASH 100TFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3U1CA-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
20K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 4x10b, 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
96MHz
Supplier Device Package
100-TFBGA (9x9)
Connectivity
EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB
Package / Case
100-TFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
57
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAM3U1CB-CUMicrochip Technology0ATSAM3U1CB-CU-ND5,16992 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes