
ATRCB256RFR2-XPRO | |
|---|---|
DigiKey Part Number | ATRCB256RFR2-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATRCB256RFR2-XPRO |
Description | XPLAINED PRO EXT RCB256RFR2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega256RFR2 Xplained Pro Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATmega256RFR2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 140,49000 Kč | 3 421,47 Kč |
| Unit Price without VAT: | 1 140,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,99290 Kč |

