
ATQT7-XPRO | |
|---|---|
DigiKey Part Number | ATQT7-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATQT7-XPRO |
Description | QT7 XPLAINED PRO EXTENSION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSHA204A Button Human Interface Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Xplained Pro | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | ATSHA204A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,89000 Kč | 482,89 Kč |
| Unit Price without VAT: | 482,89000 Kč |
|---|---|
| Unit Price with VAT: | 584,29690 Kč |

