56 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT336UD-MAUR002

DigiKey Part Number
150-ATMXT336UD-MAUR002TR-ND - Tape & Reel (TR)
150-ATMXT336UD-MAUR002CT-ND - Cut Tape (CT)
150-ATMXT336UD-MAUR002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMXT336UD-MAUR002
Description
MAXTOUCH UD SERIES, 336 CHANNEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Touchscreen Controller I2C, SPI Interface 56-XQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
-
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-XFQFN Exposed Pad
Supplier Device Package
56-XQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
2564,09320 Kč1 602,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00054,51961 Kč218 078,44 Kč
Manufacturers Standard Package
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč