
ATMEGA8L-8MU | |
|---|---|
DigiKey Part Number | ATMEGA8L-8MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8L-8MU |
Description | IC MCU 8BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8L-8MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 25 | 59,63440 Kč | 1 490,86 Kč |
| 100 | 57,21960 Kč | 5 721,96 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |






