IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA64RZAPV-10AU

DigiKey Part Number
ATMEGA64RZAPV-10AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA64RZAPV-10AU
Description
IC RF TXRX+MCU 802.15.4 44TQFP
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 44-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Memory Size
64kB Flash, 2kB EEPROM, 4kB SRAM
Packaging
Tray
Serial Interfaces
JTAG, SPI, USART
Part Status
Active
GPIO
32
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
15.5mA
RF Family/Standard
802.15.4
Current - Transmitting
9.5mA ~ 16.5mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
44-TQFP
Data Rate (Max)
250kbps
Supplier Device Package
44-TQFP (10x10)
Power - Output
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč